Parametric results for: IDT72104L120DB under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt72104l120db
Select parts from the table below to compare.
Compare
Compare
IDT72104L120DB
Integrated Device Technology Inc
Check for Price No No Obsolete 36.864 kbit 9 4KX9 5 V 120 ns 7 MHz 140 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE YES PARALLEL/SERIAL 4 mA 160 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 51.943 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.600 INCH, CERDIP-40 40 not_compliant EAR99 8542.32.00.71