Filter Your Search
1 - 10 of 313 results
|
IDT72103L50L
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 50 ns | 15 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL/SERIAL | 2 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 16.51 mm | 16.51 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-44 | 44 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
IDT7210L75P
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | CMOS | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | NO | 13.3 MHz | 16 | YES | 19 | 5.5 V | 4.5 V | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | ||||||||||||||||||||||||||||||||||
|
IDT7210L20J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 50 MHZ | 90 mA | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 3A991.A.2 | 8542.39.00.01 | NO | 50 MHz | 16 | YES | 32 | 5.5 V | 4.5 V | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | |||||||||||||||||||||||
|
IDT7210L55PQF
Integrated Device Technology Inc
|
Check for Price | Obsolete | 139.1 mA | CMOS | COMMERCIAL | S-PQFP-F64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.286 mm | 22.86 mm | 22.86 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFF, | 64 | unknown | 8542.39.00.01 | NO | 16 | YES | 35 | 5.5 V | 4.5 V | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | |||||||||||||||||||||||||||||||
|
IDT7210L45F
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 22.22MHZ | 90 mA | CMOS | COMMERCIAL | S-CQFP-F64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL64,.9SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.286 mm | 22.86 mm | 22.86 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FP-64 | 64 | not_compliant | 8542.39.00.01 | NO | 22.22 MHz | 16 | YES | 19 | 5.5 V | 4.5 V | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | |||||||||||||||||||||||||||
|
IDT72103L80J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 80 ns | 10 MHz | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL/SERIAL | 2 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
IDT7210L65JB
Integrated Device Technology Inc
|
Check for Price | Obsolete | CMOS | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 CLASS B | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | NO | 10 MHz | 16 | YES | 35 | 5.5 V | 4.5 V | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | ||||||||||||||||||||||||||||
|
IDT72104L65P
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 65 ns | 12.5 MHz | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL/SERIAL | 2 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 52.324 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
IDT72105L80TCB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 80 ns | 35 ns | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | NO | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 35.56 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
IDT72104L80J8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 80 ns | 100 ns | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.32.00.71 |