Filter Your Search
1 - 1 of 1 results
![]() |
IDT7206L25DGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 9 | 16KX9 | 5 V | 25 ns | 35 ns | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.71 |