Parametric results for: IDT72031S35J under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt72031s35j
Select parts from the table below to compare.
Compare
Compare
IDT72031S35J
Integrated Device Technology Inc
Check for Price No Obsolete 18.432 kbit 9 2KX9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 mA 140 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 1 70 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
IDT72031S35J8
Integrated Device Technology Inc
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 35 ns 45 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 140 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND QUAD INTEGRATED DEVICE TECHNOLOGY INC QFJ QCCJ, 32 compliant EAR99 8542.32.00.71