Filter Your Search
1 - 1 of 1 results
|
IDT7202LA20DGB8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 15 mA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e3 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.71 |