Parametric results for: IDT7200L35J under FIFOs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt7200l35j
Select parts from the table below to compare.
Compare
Compare
IDT7200L35JG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO 1 256 256 words ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 1 70 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC LCC-32 unknown EAR99 8542.32.00.71
IDT7200L35J8
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 1 70 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC PLASTIC, LCC-32 not_compliant EAR99 8542.32.00.71 QFJ 32
IDT7200L35J
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 1 70 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC PLASTIC, LCC-32 not_compliant EAR99 8542.32.00.71 QFJ 32
IDT7200L35JG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC QCCJ, LDCC32,.5X.6 compliant EAR99 8542.32.00.71 QFJ 32