Parametric results for: IDT71V67703S85BGI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt71v67703s85bgi
Select parts from the table below to compare.
Compare
Compare
IDT71V67703S85BGI
Integrated Device Technology Inc
Check for Price No No Transferred 9.4372 Mbit 36 256KX36 3.3 V 8.5 ns 87 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 210 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, BGA119,7X17,50 119 not_compliant 3A991.B.2.A 8542.32.00.41