Parametric results for: IDT71V65603S150BQ under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: idt71v65603s150bq
Select parts from the table below to compare.
Compare
Compare
IDT71V65603S150BQGI
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 3.8 ns ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 345 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA TBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IDT71V65603S150BQ8
Integrated Device Technology Inc
Check for Price Buy No No Transferred 9.4372 Mbit 36 256KX36 3.3 V 3.8 ns ZBT SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA TBGA, 165 compliant 3A991.B.2.A 8542.32.00.41
IDT71V65603S150BQI
Integrated Device Technology Inc
Check for Price Buy No No Transferred 9.4372 Mbit 36 256KX36 3.3 V 3.8 ns ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 345 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C 225 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA TBGA, BGA165,11X15,40 165 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V65603S150BQI8
Integrated Device Technology Inc
Check for Price Buy No No Transferred 9.4372 Mbit 36 256KX36 3.3 V 3.8 ns ZBT SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA TBGA, 165 compliant 3A991.B.2.A 8542.32.00.41
IDT71V65603S150BQ
Integrated Device Technology Inc
Check for Price Buy No No Transferred 9.4372 Mbit 36 256KX36 3.3 V 3.8 ns ZBT SRAM BURST COUNTER COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 325 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 225 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA TBGA, BGA165,11X15,40 165 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V65603S150BQG
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 3.8 ns ZBT SRAM BURST COUNTER COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 325 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA TBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41