Filter Your Search
1 - 2 of 2 results
![]() |
IDT71V428S10YGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
IDT71V428S10YGI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 |