Parametric results for: IDT71V416L12PHGI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt71v416l12phgi
Select parts from the table below to compare.
Compare
Compare
IDT71V416L12PHGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 180 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED DEVICE TECHNOLOGY INC TSOP2 TSOP2, TSOP44,.46,32 44 compliant 3A991.B.2.A 8542.32.00.41
IDT71V416L12PHGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED DEVICE TECHNOLOGY INC TSOP2 TSOP2, 44 compliant 3A991.B.2.A 8542.32.00.41