Parametric results for: IDT71V3577S80PFG under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: idt71v3577s80pfg
Select parts from the table below to compare.
Compare
Compare
IDT71V3577S80PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.7186 Mbit 36 128KX36 3.3 V 8 ns CACHE SRAM FLOW-THROUGH ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
IDT71V3577S80PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.7186 Mbit 36 128KX36 3.3 V 8 ns CACHE SRAM FLOW-THROUGH ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
IDT71V3577S80PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.7186 Mbit 36 128KX36 3.3 V 8 ns CACHE SRAM FLOW-THROUGH ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
IDT71V3577S80PFGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.7186 Mbit 36 128KX36 3.3 V 8 ns CACHE SRAM FLOW-THROUGH ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41