Parametric results for: IDT71V3576S133PFGI8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt71v3576s133pfgi8
Select parts from the table below to compare.
Compare
Compare
IDT71V3576S133PFGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.7186 Mbit 36 128KX36 3.3 V 4.2 ns 133 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 35 mA 3.14 V 260 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41 1997-09-16