Parametric results for: IDT71V3557S80PF under SRAMs

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: idt71v3557s80pf
Select parts from the table below to compare.
Compare
Compare
IDT71V3557S80PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.7186 Mbit 36 128KX36 3.3 V 8 ns CACHE SRAM FLOW-THROUGH ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
IDT71V3557S80PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.7186 Mbit 36 128KX36 3.3 V 8 ns 95 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 250 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41 1998-08-01
IDT71V3557S80PFI9
Integrated Device Technology Inc
Check for Price No No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 8 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
IDT71V3557S80PF9
Integrated Device Technology Inc
Check for Price No No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 8 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
IDT71V3557S80PFI8
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 8 ns 95 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 260 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 225 20 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3557S80PFI
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 8 ns 95 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 260 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 225 20 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3557S80PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 4.7186 Mbit 36 128KX36 3.3 V 8 ns 95 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 260 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41 1998-08-01
IDT71V3557S80PF
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 8 ns 95 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 250 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 225 20 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V3557S80PF8
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 8 ns 95 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 250 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 225 20 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41