Parametric results for: IDT71V25781YSA200BG8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt71v25781ysa200bg8
Select parts from the table below to compare.
Compare
Compare
IDT71V25781YSA200BG8
Integrated Device Technology Inc
Check for Price No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 3.1 ns 200 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 225 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.36 mm 22 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41