Filter Your Search
1 - 1 of 1 results
|
IDT71V124SA12TYG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.7592 mm | 20.955 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, SOJ32,.34 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-06-01 |