Filter Your Search
1 - 2 of 2 results
|
IDT71T016SA10BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 10 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.34 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 7 X 7 MM, PLASTIC, FBGA-48 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
IDT71T016SA10BF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2.38 V | 160 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.34 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 7 X 7 MM, PLASTIC, FBGA-48 | 48 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |