Filter Your Search
1 - 10 of 110 results
|
IDT71T016SA12PH
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2.38 V | 150 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 0.400 INCH, TSOP2-44 | 44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IDT71T016SA12PH1
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 12 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2.38 V | 110 µA | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
IDT71T016SA12PH8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2.38 V | 150 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 0.400 INCH, TSOP2-44 | 44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IDT71T016SA20BF4
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 20 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2.38 V | 80 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
IDT71T016SA15BF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2.38 V | 130 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.34 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 7 X 7 MM, PLASTIC, FBGA-48 | 48 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IDT71T016SA20YI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2.38 V | 120 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.683 mm | 28.575 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-44 | 44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
IDT71T016SA15Y2
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 15 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2.38 V | 90 µA | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
IDT71T016SA20PHI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2.38 V | 120 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 0.400 INCH, TSOP2-44 | 44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT71T016SA20BF2
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 20 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2.38 V | 80 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 225 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
IDT71T016SA20Y8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2.38 V | 120 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.683 mm | 28.575 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-44 | 44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |