Parametric results for: IDT71M024S55CB under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt71m024s55cb
Select parts from the table below to compare.
Compare
Compare
IDT71M024S55CB
Integrated Device Technology Inc
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 40.894 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 32 compliant 3A001.A.2.C 8542.32.00.41