Filter Your Search
1 - 3 of 3 results
|
IDT71M024S55C
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 40.894 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | 32 | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
IDT71M024S55CM
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 40.894 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
IDT71M024S55CB
Integrated Device Technology Inc
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 40.894 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |