Filter Your Search
1 - 2 of 2 results
|
IDT71F632S75PF
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 6 ns | CACHE SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 55 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.55X.8 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP100,.55X.8 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT71F632S66PF
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | CACHE SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 55 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.55X.8 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP100,.55X.8 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |