Parametric results for: IDT7188L55CB under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt7188l55cb
Select parts from the table below to compare.
Compare
Compare
IDT7188L55CB
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 4 16KX4 5 V 55 ns STANDARD SRAM COMMON 1 1 16000 16.384 k ASYNCHRONOUS 3-STATE NO PARALLEL 600 µA 2 V 110 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 22 CERAMIC, METAL-SEALED COFIRED DIP DIP22,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 27.432 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 22 not_compliant 3A001.A.2.C 8542.32.00.41