Parametric results for: IDT71681SA55DB under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt71681sa55db
Select parts from the table below to compare.
Compare
Compare
IDT71681SA55DB
Integrated Device Technology Inc
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 55 ns STANDARD SRAM SEPARATE 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 10 mA 4.5 V 110 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 32.004 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.300 INCH, CERDIP-24 24 not_compliant 3A001.A.2.C 8542.32.00.41