Parametric results for: IDT7143SA20J8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt7143sa20j8
Select parts from the table below to compare.
Compare
Compare
IDT7143SA20J8
Integrated Device Technology Inc
Check for Price No No Obsolete 32.768 kbit 16 2KX16 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 310 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC68,1.0SQ 68 not_compliant EAR99 8542.32.00.41