Filter Your Search
1 - 9 of 9 results
|
IDT71421SA55PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT71421SA55PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | compliant | EAR99 | 8542.32.00.41 | ||
|
IDT71421SA55PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | compliant | EAR99 | 8542.32.00.41 | |||
|
IDT71421SA55PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 64 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
IDT71421SA55PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT71421SA55PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
IDT71421SA55PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | compliant | EAR99 | 8542.32.00.41 | |||
|
IDT71421SA55PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
IDT71421SA55PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 190 µA | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 |