Filter Your Search
1 - 2 of 2 results
|
IDT71421LA30L52B
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 30 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N52 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.2098 mm | 19.05 mm | 19.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-52 | 52 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
IDT71421LA30L52
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 30 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.2098 mm | 19.05 mm | 19.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-52 | 52 | not_compliant | EAR99 | 8542.32.00.41 |