Filter Your Search
1 - 6 of 6 results
![]() |
IDT7140LA55L48GI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | compliant | EAR99 | 8542.32.00.41 | |||
|
IDT7140LA55L48G8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | CMOS | COMMERCIAL | S-XQCC-N48 | Not Qualified | e3 | 70 °C | 48 | CERAMIC | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC48,.56SQ,40 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
![]() |
IDT7140LA55L48GB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | UNSPECIFIED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
IDT7140LA55L48GB8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | CMOS | MILITARY | S-XQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC48,.56SQ,40 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
IDT7140LA55L48GI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 140 µA | CMOS | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC48,.56SQ,40 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
![]() |
IDT7140LA55L48G
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XQCC-N48 | Not Qualified | e3 | 70 °C | 48 | UNSPECIFIED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC48,.56SQ,40 | 48 | compliant | EAR99 | 8542.32.00.41 |