Filter Your Search
1 - 6 of 6 results
|
IDT7134LA55JGB8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
IDT7134LA55JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 | LCC | QCCJ, LDCC52,.8SQ | 52 | ||||
|
IDT7134LA55JGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-J52 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.32.00.41 | LCC | QCCJ, LDCC52,.8SQ | 52 | |||
|
IDT7134LA55JGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
IDT7134LA55JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 | LCC | QCCJ, LDCC52,.8SQ | 52 | ||||
|
IDT7134LA55JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.41 | LCC | QCCJ, LDCC52,.8SQ | 52 |