Filter Your Search
1 - 2 of 2 results
|
IDT7130SA25L48GB8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 230 µA | CMOS | MILITARY | S-XQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC48,.56SQ,40 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
![]() |
IDT7130SA25L48GB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 230 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQCC-N48 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | UNSPECIFIED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC48,.56SQ,40 | compliant | 3A001.A.2.C | 8542.32.00.41 | LCC | 48 |