Parametric results for: IDT71256L35YG under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: idt71256l35yg
Select parts from the table below to compare.
Compare
Compare
IDT71256L35YGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.556 mm 17.9324 mm 7.5184 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ SOJ, 28 compliant EAR99 8542.32.00.41
IDT71256L35YG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.556 mm 17.9324 mm 7.5184 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ SOJ, 28 compliant EAR99 8542.32.00.41
IDT71256L35YG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 120 µA 2 V 115 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e3 3 70 °C 260 40 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.556 mm 17.9324 mm 7.5184 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ SOJ, SOJ28,.34 28 compliant EAR99 8542.32.00.41 1988-01-01
IDT71256L35YGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 120 µA 2 V 115 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.556 mm 17.9324 mm 7.5184 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ SOJ, SOJ28,.34 28 compliant EAR99 8542.32.00.41 1988-01-01