Filter Your Search
1 - 8 of 8 results
|
IDT71128S20YGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
IDT71128S20YI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 145 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IDT71128S20Y8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 145 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT71128S20YG8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||
|
IDT71128S20YI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 145 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IDT71128S20YGI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
IDT71128S20Y
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 145 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT71128S20YG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 20 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 |