Parametric results for: IDT70V9289L6PRFI under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idt70v9289l6prf
Select parts from the table below to compare.
Compare
Compare
IDT70V9289L6PRF
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns 100 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 2 mA 3 V 280 µA 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant 3A991.B.2.B 8542.32.00.41
IDT70V9289L6PRFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns 100 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 2 mA 3 V 280 µA 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 128 unknown 3A991.B.2.B 8542.32.00.41
IDT70V9289L6PRF8
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns 100 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 2 mA 3 V 280 µA 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C 225 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 not_compliant 3A991.B.2.B 8542.32.00.41
IDT70V9289L6PRFG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns 100 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 2 mA 3 V 280 µA 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-128 128 unknown 3A991.B.2.B 8542.32.00.41