Filter Your Search
1 - 10 of 52 results
|
IDT70V9289L7PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 18 ns | 83 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 250 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IDT70V9289L9PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | 66 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 240 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT70V9289L9PRF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | 66 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 230 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT70V9289L7PRFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 7.5 ns | DUAL-PORT SRAM | PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
IDT70V9289L9PRFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | 66 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 240 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
IDT70V9289L12PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 25 ns | 50 MHz | APPLICATION SPECIFIC SRAM | COMMON | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 200 µA | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, QFP100,.63SQ,20 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
IDT70V9289L7PRF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 18 ns | 83 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 250 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT70V9289L7PRFI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 7.5 ns | MULTI-PORT SRAM | PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 128 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
IDT70V9289L9PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | 66 MHz | APPLICATION SPECIFIC SRAM | COMMON | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 230 µA | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, QFP100,.63SQ,20 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
IDT70V9289L7PRF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 18 ns | 83 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 250 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |