Filter Your Search
1 - 4 of 4 results
|
IDT70V9179L9PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 9 | 32KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | FLOW THROUGH OR PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT70V9179L9PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 9 | 32KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | FLOW THROUGH OR PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
IDT70V9179L9PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 9 | 32KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | FLOW THROUGH OR PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT70V9179L9PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 9 | 32KX9 | 3.3 V | 20 ns | MULTI-PORT SRAM | FLOW THROUGH OR PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 |