Parametric results for: IDT70V657S15BCG under SRAMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: idt70v657s15bcg
Select parts from the table below to compare.
Compare
Compare
IDT70V657S15BCG
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 1.1796 Mbit 36 32KX36 3.3 V 15 ns MULTI-PORT SRAM COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 3.15 V 440 µA 3.45 V 3.15 V CMOS COMMERCIAL S-PBGA-B256 Not Qualified e1 3 70 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.5 mm 17 mm 17 mm INTEGRATED DEVICE TECHNOLOGY INC BGA LBGA, BGA256,16X16,40 256 compliant 3A991.B.2.A 8542.32.00.41
IDT70V657S15BCGI
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 1.1796 Mbit 36 32KX36 3.3 V 15 ns MULTI-PORT SRAM COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 3.15 V 490 µA 3.45 V 3.15 V CMOS INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.5 mm 17 mm 17 mm INTEGRATED DEVICE TECHNOLOGY INC BGA LBGA, BGA256,16X16,40 256 compliant 3A991.B.2.A 8542.32.00.41
IDT70V657S15BCG8
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 1.1796 Mbit 36 32KX36 3.3 V 15 ns MULTI-PORT SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.45 V 3.15 V CMOS COMMERCIAL S-PBGA-B256 Not Qualified e1 3 70 °C 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.5 mm 17 mm 17 mm INTEGRATED DEVICE TECHNOLOGY INC BGA LBGA, 256 compliant 3A991.B.2.A 8542.32.00.41