Filter Your Search
1 - 1 of 1 results
|
IDT70V5388S166BGI8
Integrated Device Technology Inc
|
Check for Price | Yes | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 3.2 ns | 166 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 4 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.54 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 27 X 27 MM, 1.27 MM PITCH, BGA-272 | 272 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |