Filter Your Search
1 - 10 of 61 results
|
IDT70V3569S4BF8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4.2 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 460 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | 1999-01-01 | |||
|
IDT70V3569S6BCI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 6 ns | 83 MHz | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 360 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, BGA208,17X17,32 | 256 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IDT70V3569S4DR8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4.2 ns | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-208 | 208 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
IDT70V3569S6DRG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 6 ns | 83 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 310 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IDT70V3569S5BFI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE; SELF TIMED WRITE CYCLE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | 1999-01-01 | ||
|
IDT70V3569S4DR
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 4.2 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 460 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IDT70V3569S5DRG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 5 ns | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, | 208 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
IDT70V3569S6DRGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 6 ns | MULTI-PORT SRAM | PIPELINED OUTPUT MODE; SELF TIMED WRITE CYCLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, | 208 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
IDT70V3569S5BCG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 360 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-CBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 256 | CERAMIC, METAL-SEALED COFIRED | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IDT70V3569S5DR8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 5 ns | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-208 | 208 | compliant | 3A991.B.2.B | 8542.32.00.41 |