Parametric results for: IDT70V07L25PFI8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt70v07l25pfi8
Select parts from the table below to compare.
Compare
Compare
IDT70V07L25PFI8
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3.3 V 25 ns MULTI-PORT SRAM COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 3 V 185 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G80 Not Qualified e0 3 85 °C -40 °C 240 20 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 80 not_compliant EAR99 8542.32.00.41