Filter Your Search
1 - 10 of 43 results
|
IDT70V07L25PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 3 V | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
IDT70V07L25JGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
|
IDT70V07L35J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 3 V | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
IDT70V07L25JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 3 V | 185 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
IDT70V07L25JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 3 V | 185 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
IDT70V07L25PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 80 | compliant | EAR99 | 8542.32.00.41 | 1995-01-01 | ||||||||
|
IDT70V07L55GG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, | 68 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
IDT70V07L25GGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, | 68 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
|
IDT70V07L25PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 3 V | 185 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
IDT70V07L55J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 3 V | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.41 |