Parametric results for: IDT70V05L55J under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: idt70v05l55j
Select parts from the table below to compare.
Compare
Compare
IDT70V05L55JG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 3.3 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN 1 8000 8.192 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e3 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 68 compliant EAR99 8542.32.00.41
IDT70V05L55JGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 65.536 kbit 8 8KX8 3.3 V 55 ns MULTI-PORT SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e3 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 68 compliant EAR99 8542.32.00.41
IDT70V05L55J
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 8 8KX8 3.3 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 155 µA 3.6 V 3 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.41
IDT70V05L55JG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 65.536 kbit 8 8KX8 3.3 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 2.5 mA 3 V 155 µA 3.6 V 3 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e3 1 70 °C 260 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC68,1.0SQ 68 compliant EAR99 8542.32.00.41
IDT70V05L55J8
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 8 8KX8 3.3 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 155 µA 3.6 V 3 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.41
IDT70V05L55JI
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 8 8KX8 3.3 V 55 ns MULTI-PORT SRAM COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 170 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e0 1 85 °C -40 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC68,1.0SQ 68 not_compliant EAR99 8542.32.00.41