Parametric results for: IDT70V05L25PF8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt70v05l25pf8
Select parts from the table below to compare.
Compare
Compare
IDT70V05L25PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 8 8KX8 3.3 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 2.5 mA 3 V 165 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 64 not_compliant EAR99 8542.32.00.41