Filter Your Search
1 - 10 of 15 results
|
IDT709389L7PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 18 ns | 83 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 465 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IDT709389L9PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 20 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
IDT709389L9PFI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 20 ns | 66 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 9 mA | 4.5 V | 430 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IDT709389L9PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 20 ns | 66 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IDT709389L7PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 18 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
IDT709389L7PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 18 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
IDT709389L9PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 20 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
IDT709389L9PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 20 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
IDT709389L12PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 25 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
IDT709389L12PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 25 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |