Parametric results for: IDT709289L9PFI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt709289l9pfi
Select parts from the table below to compare.
Compare
Compare
IDT709289L9PFI8
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 20 ns 66 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 6 mA 4.5 V 430 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41
IDT709289L9PFI
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 20 ns 66 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 6 mA 4.5 V 430 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41