Filter Your Search
1 - 2 of 2 results
|
IDT709269L6G
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 15 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P108 | Not Qualified | e3 | 70 °C | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, | 108 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IDT709269L6PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 15 ns | 100 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 525 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | EAR99 | 8542.32.00.41 |