Parametric results for: IDT70825S20G under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt70825s20g
Select parts from the table below to compare.
Compare
Compare
IDT70825S20GG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 131.072 kbit 16 8KX16 5 V 20 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-CPGA-P84 Not Qualified e3 70 °C 84 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO MATTE TIN PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 27.94 mm 27.94 mm INTEGRATED DEVICE TECHNOLOGY INC PGA PGA-84 84 compliant EAR99 8542.32.00.41
IDT70825S20G
Integrated Device Technology Inc
Check for Price No Obsolete 131.072 kbit 16 8KX16 5 V 20 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 8000 8.192 k ASYNCHRONOUS PARALLEL 15 mA 380 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CPGA-P84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84M,11X11 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 27.94 mm 27.94 mm INTEGRATED DEVICE TECHNOLOGY INC PGA PGA-84 84 not_compliant EAR99 8542.32.00.41