Parametric results for: IDT707288S20PF under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: idt707288s20pf
Select parts from the table below to compare.
Compare
Compare
IDT707288S20PFI
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; INTERRUPT FLAG COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 370 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 20 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41
IDT707288S20PFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 16 64KX16 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; INTERRUPT FLAG 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP SQUARE FLATPACK YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM, TQFP-100 100 compliant 3A991.B.2.B 8542.32.00.41
IDT707288S20PF8
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; INTERRUPT FLAG COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 340 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41
IDT707288S20PF9
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; INTERRUPT FLAG 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM, TQFP-100 100 compliant 3A991.B.2.B 8542.32.00.41
IDT707288S20PF
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; INTERRUPT FLAG COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 340 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41