Filter Your Search
1 - 3 of 3 results
|
IDT7052L30G
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 30 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 600 µA | 2 V | 295 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P108 | Not Qualified | e0 | 70 °C | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA108,12X12 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY-UP, CERAMIC, PGA-108 | 108 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
IDT7052L30GB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 30 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.8 mA | 2 V | 335 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P108 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA108,12X12 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA108,12X12 | 108 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
IDT7052L30GGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 30 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P108 | Not Qualified | e3 | 125 °C | -55 °C | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, | 108 | compliant | 3A001.A.2.C | 8542.32.00.41 |