Parametric results for: IDT7042LA25CB under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt7042la25cb
Select parts from the table below to compare.
Compare
Compare
IDT7042LA25CB
Integrated Device Technology Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 25 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 CERAMIC, METAL-SEALED COFIRED DIP SDIP48,.4 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 60.96 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48 48 not_compliant 3A001.A.2.C 8542.32.00.41