Parametric results for: IDT7027S55PF8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt7027s55pf8
Select parts from the table below to compare.
Compare
Compare
IDT7027S55PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 524.288 kbit 16 32KX16 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 5 mA 4.5 V 270 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-100 100 not_compliant EAR99 8542.32.00.41