Filter Your Search
1 - 3 of 3 results
|
IDT7025S25FG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 131.072 kbit | 16 | 8KX16 | 5 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XQFP-F84 | Not Qualified | e3 | 70 °C | 84 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 1.27 mm | QUAD | 3.556 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFF, | 84 | compliant | EAR99 | 8542.32.00.41 | |||||||||
|
IDT7025S25FB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 340 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 84 | UNSPECIFIED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.556 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFF, QFL84,1.2SQ | 84 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
IDT7025S25F
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 360 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XQFP-F84 | Not Qualified | e0 | 70 °C | 84 | UNSPECIFIED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.556 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFF, QFL84,1.2SQ | 84 | not_compliant | EAR99 | 8542.32.00.41 |