Filter Your Search
1 - 2 of 2 results
|
IDT7024S55JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 55 ns | MULTI-PORT SRAM | BATTERY BACKUP OPERATION | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-84 | 84 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
IDT7024S55JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 55 ns | MULTI-PORT SRAM | BATTERY BACKUP OPERATION | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-84 | 84 | not_compliant | EAR99 | 8542.32.00.41 |